TPS54526EVM-608, Evaluation Module using TPS54525 synchronous buck converter
使用 Texas Instruments 的 TPS54526PWP 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- High Definition Blue-ray Disc Player
- Networking Home Terminal
- Set-Top Box
说明
- TPS54526EVM-608, Evaluation Module using TPS54525 is a single, adaptive on-time D-CAP2 mode synchronous buck converter requiring a very low external component count. The D-CAP2 control circuit is optimized for low ESR output capacitors such as POSCAP, SP-CAP or ceramic types and features fast transient response with no external compensation. The switching frequency is internally set at a nominal 650 kHz. It provides up to a 5.5-A output from an input voltage source of 4.5V to 18V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage1.05 V
-
Output Current5.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54526PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS54526PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 5.5A 14-Pin HTSSOP EP T/R | 买入 | |