TPS54231EVM-372 2-A, SWIFT Regulator Evaluation Module for TPS54231 DC to DC Converter
使用 Texas Instruments 的 TPS54231D 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Car Audio
- CPE Splitter
- Distributed Control System
- Industrial
- LCD Display
- Set-Top Box
说明
- TPS54231EVM-372 2-A, SWIFT Regulator Evaluation Module for TPS54231 DC to DC Converter is designed to provide up to a 2A output from an input voltage source of 3.5V to 28V. Rated input voltage and output current range for the evaluation module are given in Table 1. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54231 regulator. The switching frequency is internally set at a nominal 570 kHz. The high-side MOSFET is incorporated inside the TPS54231 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET allows the TPS54231 to achieve high efficiencies and helps keep the junction temperature low at high output currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage3.3 V
-
Output Current0 to 2 A
-
Efficiency92.7 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS54231DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R | 买入 | |
|
|
TPS54231D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TPS54231DG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TPS54231DRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Step Down Single-Out 0.8V to 25V 2A 8-Pin SOIC T/R | 买入 | |