TPS40400EVM-351, Evaluation Module for TPS40400 PMBUs Synchronous Buck Controller
使用 Texas Instruments 的 TPS40400RHL 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Power Supplies
说明
- TPS40400EVM-351, Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS40400 PMBUs Synchronous Buck Controller in a typical single output application. The EVM is designed to use a regulated 8Vdc to 14Vdc bus to produce a regulated output of 1.2Vdc at a maximum of 20A of load current. The EVM features the CSD16325Q5 and CSD16404Q5A NexFET Power FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.2 V
-
Output Current20 A
-
Efficiency89.6 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 买入 | |