TPS40170EVM-578 evaluation module is a synchronous buck converter providing a fixed 5-Voutput at up to 6 A from a 10-V to 60-V input bus
使用 Texas Instruments 的 TPS40170RGY 的参考设计
Image
1 / 1
依据最终产品
- Automotive - Body Electronics
- Telecom DC to DC Converter
说明
- TPS40170EVM-578 evaluation module is a fully assembled and tested circuit for evaluating the TPS40170 Wide Input Synchronous PWM Buck Controller. The TPS40170EVM-578 converts a 10V to 60V input to a 5V output at 6A. The minimum input voltage can be lowered to 6V with a simple UVLO resistor change
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 60 V
-
Output Voltage4.85 to 5.15 V
-
Output Current0 to 6 A
-
Efficiency94 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 | |
|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 | |