TPS2553DBVEVM-364, Power-Distribution Switch with Adjustable Current-Limit Evaluation Module
使用 Texas Instruments 的 TPS2553DBV 的参考设计
Image
1 / 1
依据最终产品
- Digital TV
- Set-Top Box
- USB Dongle
- VoIP Phone
说明
- TPS2553DBVEVM-364, Evaluation Modules (EVM) for the family of power-distribution switch with adjustable current-limit. The EVM operate over a 2.5 V to 6.5 V range. An on-board jumper sets the output current-limit to either 0.5 A or 1 A. Test points provide convenient access to all critical node voltages
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2553DBVT | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 买入 | |
|
TPS2553DBVT-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 买入 | |
|
TPS2553DBVR-1 | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 买入 | |
|
TPS2553DBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 85mOhm 6-Pin SOT-23 T/R | 买入 |