TPS2420 Hot-Swap Controller Evaluation Module
使用 Texas Instruments 的 TPS2420RSA 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ATCA Backplane
- Communications and Telecom
- Servers
说明
- TPS2420EVM-01 is a 3V to 18V module using the TPS2420 Hot-Swap controller with integrated MOSFET. At power on, the output is power limited to control inrush current and protect the MOSFET. On an over-current condition, the controller interrupts power to the load at high speed and signals load status. Operating current, fault current and fault timer settings are hardware programmable
主要特色
-
Input Voltage3 to 18 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS2420RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R | 买入 | |
|
|
TPS2420RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R | 买入 | |