TPS22929DEVM-661, Evaluation Module for TPS22929D Low Input Voltage, 1.8A Single Channel Load Switch
使用 Texas Instruments 的 TPS22929DDBVR 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- PoE Point of Sales Terminal
- Portable
- Portable Media Player
- Portable Medical Instrumentation
- Smart Phone
说明
- TPS22929DEVM-661, Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22929 Low Input Voltage, 1.8 A Single Channel Load Switch with Controlled Turn-On. The EVM allows the user to apply different input voltages (1.4 V-5.5 V) under different loading conditions (0-1.8 A) to the TPS22929 device. Output, input and switching waveforms can be monitored on the EVM. Different input and output capacitors can be evaluated as well
主要特色
-
Input Voltage1.4 to 5.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS22929DDBVR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 1.8A 129mOhm 6-Pin SOT-23 T/R | 买入 | |