TPS22924CEVM-532, Evaluation Board using TPS22924C Ultra-Small, Low-Input Voltage, Low rON Load Switch
使用 Texas Instruments 的 TPS22924CYZP 的参考设计
Image
1 / 2
依据最终产品
- Digital Camera
- Electrocardiograph Battery Powered
- E-Reader
- Notebook
- PoE Point of Sales Terminal
- Portable
- Portable Media Player
- Portable Medical Instrumentation
- Smart Phone
- Tablet
说明
- TPS22924CEVM-532, Evaluation Board using TPS22924C Ultra-Small, Low-Input Voltage, Low rON Load Switch. The input voltage range of the TPS22924 is 0.75 V to 3.6 V. An integrated charge pump biases the NMOS switch to achieve a minimum switch ON resistance. The switch is controlled by an on/off input (EN), which is capable of interfacing directly with low-voltage control signals
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.75 to 3.6 V
-
Output Current2 A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS22924CYZPT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R | 买入 | |
|
|
TPS22924CYZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R | 买入 | |
|
|
TPS22924CYZPRB | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 22.7mOhm 6-Pin DSBGA T/R | 买入 | |