TPS2071EVM-159, Evaluation Board for the TPS2071 hybrid USB hub controller
使用 Texas Instruments 的 TUSB2046VF 的参考设计
Image
1 / 1
依据最终产品
- ADSL Modem
- Printers
- Scanners
- Wired Keyboard
说明
- TPS2071EVM-159, Evaluation Board for the TPS2071 hybrid USB hub controller. The TPS2071EVM-159 provides a convenient method for evaluating the performance of a hybrid (bus-powered/self-powered) hub using the TPS2071 hybrid USB hub controller. Bus-powered input voltage range (BP), 0 to 100 mA/port, 4.75 V min to 5.25 V max Self-power input voltage range (SP), 0 to 500 mA/port, 4.85 V min to 5.15 V max down-stream output voltage range in bus-powered mode, 0 to 100 mA/port, 4.4 V min to 5.25 V max down-stream output voltage range in self-powered mode, 0 to 500 mA/port, 4.75 V min to 5.15 V max Output current range, bus-powered, 0 to 0.1 A Output current range, self-powered, 0 to 0.5 A Output current limit, bus-powered, 0.15 A typical Output current limit, self-powered, 0.90 A typical Output Voltage: DC 5V +/- 3 % Max
主要特色
-
Interface StandardsUSB 1.1|USB 2.0
-
USB Speed12|480 Mbps
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS2071DAPG4 | Texas Instruments | USB Power Switches | USB Power Switch Quad 5.5V 0.2A 32-Pin HTSSOP EP Tube | 买入 | |
|
|
TPS2071DAP | Texas Instruments | USB Power Switches | USB Power Switch Quad 5.5V 0.2A 32-Pin HTSSOP EP Tube | 买入 | |