TPA3130D2EVM, Evaluation Module for TPA3130D2, 30-W Stereo Digital Audio Power Amplifier
使用 Texas Instruments 的 TPA3130D2DAP 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Audio Dock
- Automotive and Transportation
- Consumer Electronics
- CRT TV
- PC USB Speaker
说明
- TPA3130D2EVM, Evaluation Module consists of a single 15-W, Class-D, stereo audio power amplifier complete with a small number of external components mounted on a circuit board that can be used to directly drive a speaker with an external analog audio source as the input. The EVMs default output filter configuration supports LC filter operation, but can easily be configured to support filter-free operation. The EVM can also be configured as a 30-W, Class-D mono audio power amplifier
主要特色
-
Number of Channels2
-
Output Power15 W
-
Amplifier TypeClass-D
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPA3130D2DAPR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP T/R | 买入 | |
|
|
TPA3130D2DAP | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube | 买入 | |