TMPSNSRD-RTD2, Resistive Temperature Detector (RTD) Reference Design
使用 Microchip Technology 的 MCP9804T-E/MC 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Desktops and Servers
- Food Processor
- Industrial
- Portable
- Refrigerator and freezer
说明
- TMPSNSRD-RTD2, Resistive Temperature Detector (RTD) Reference Design. The RTD Reference Design demonstrates how to instrument Resistive Temperature Detector (RTD) and accurately measure temperature. This solution uses the MCP3551, 22-Bit Analog to Digital Converter (ADC) to measure voltage across the RTD. The ADC and the RTD are referenced using an on-board reference voltage and the ADC inputs are directly connected to the RTD terminals
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 买入 | |
|
|
MCP3551-E/SN | Microchip Technology | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
|
JSC4-16-G0 | Pancon GmbH | Switch Other | Electromechanical Switch Jumper Switch ON OFF SPDT 1A | 买入 | |
|
|
MCP9804T-E/MC | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin DFN EP T/R | 买入 | |
|
|
MCP9804T-E/MCVAO | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |