TLV62150EVM-505, Evaluation Board based on TLV62150 is a 1-A, synchronous step-down converter
使用 Texas Instruments 的 TLV62150RGT 的参考设计
Image
1 / 2
依据最终产品
- Embedded PC
- Mobile Internet Device
- Modems
- PC Camera
说明
- TLV62150EVM-505, Evaluation Board based on TLV62150 IC in a standard buck regulator topology. The EVM converts a 4-V to 17-V input voltage to 3.3V and provides up to 1A of output current. The printed-circuit board (PCB) for this EVM is designed to accommodate various modifications that affect the performance of the IC. Additional input and output capacitors can be added, the soft-start time can be changed, and the loop response of the IC can be measured
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 17 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV62150RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R | 买入 | |
|
|
TLV62150RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 17V Synchronous Step Down Single-Out 0.9V to 5V 1A 16-Pin VQFN EP T/R | 买入 | |