TLV62090EVM-125, Evaluation Board using TLV62090 High Efficient Synchronous Step Down Converter, PWM mode
使用 Texas Instruments 的 TLV62090RGT 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Electrocardiograph Battery Powered
- Hard Disk Drive (HDD)
- Netbook
- Notebook
- Processor Power Management
说明
- TLV62090EVM-125, Evaluation Board using TLV62090 High Efficient Synchronous Step Down Converter optimized for small solution size, high efficiency, and is suitable for battery-powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 1.4 MHz and automatically enters Power Save Mode operation at light-load currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage1.8 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV62090RGTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 3A 16-Pin VQFN EP T/R | 买入 | |
|
|
TLV62090RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 3A 16-Pin VQFN EP T/R | 买入 | |