TLV320AIC3212EVM-U, Evaluation Board using TLV320AIC3212 Ultra Low Power Stereo Audio Codec
使用 Texas Instruments 的 TLV320AIC3212 的参考设计
Image
1 / 9
依据最终产品
- Bluetooth
- Consumer Electronics
- Gaming and Toys
- Portable
- Portable Media Player
- Portable Navigation System
- Smart Phone
- Tablet
说明
- TLV320AIC3212EVM-U, Evaluation Module for the TLV320AIC3212 Audio Codec, which is a Low Power Stereo Codec, Integrated Class-D Speakers, Earpiece Driver and Direct-Path Stereo HeadPhone Outputs. With three audio serial interfaces, the AIC3212 also allows for multiple connections to other devices, such as application, Bluetooth, or baseband processors. There are several ways to users to learn, evaluate, and control the TLV320AIC3262 First, the AIC3262 Codec Control is an intuitive, block-diagram-based software for to control the various analog options available within the TLV320AIC3262
主要特色
-
CODEC Resolution32 Bit
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 买入 | |
|
|
SN74LVC74APWR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | 买入 | |
|
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73633DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC74APWR-P | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP | 买入 | |
|
|
24FC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC74APWRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | 买入 | |
|
|
SRC4392IPFBR | Texas Instruments | Data Conversion Misc | Sample Rate Converter 216ksps 24bit 48-Pin TQFP T/R | 买入 | |
|
|
SN74LVC74APWRE4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin TSSOP T/R | 买入 | |