TLV320AIC3120EVM-U, Evaluation Board for TLV320AIC3120 Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier
使用 Texas Instruments 的 TLV320AIC3120IRHB 的参考设计
Image
1 / 3
依据最终产品
- E-Book
- Mobile Internet Device
- Portable Audio
说明
- TLV320AIC3120EVM-U, Evaluation Board for TLV320AIC3120 Low-Power Audio Codec With 1.3W Stereo Class-D Speaker Amplifier. The EVM is supported by TIs Codec Control software, a block-diagram based graphical user interface for audio codecs. The software is compatible with Microsoft Windows XP, Vista and Windows 7. The TLV320AIC3120EVM-U connects to a USB port of a PC. The USB interface provides power, control and streaming audio data to the EVM. The EVM has connections for external control signals and digital audio data for advanced operation
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73618DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73633DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS73633DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
24FC512-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
|
24FC512-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
|
TLV320AIC3120IRHBT | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 1DAC Ch 32-Pin VQFN EP T/R | 买入 | |
|
|
TLV320AIC3120IRHBR | Texas Instruments | Audio CODECs | PCM Audio Codec 2ADC / 1DAC Ch 32-Pin VQFN EP T/R | 买入 | |