TLV320AIC3104EVM-K, Evaluation Board using TLV320AIC3104, 32-Bit Audio CODEC for Digital Camera
使用 Texas Instruments 的 TLV320AIC3104IRHB 的参考设计
Image
1 / 4
依据最终产品
- Cellular Phone
- Communications and Telecom
- Digital Camera
- Home Entertainment
- Personal Digital Assistant
- Portable Computers
说明
- TLV320AIC3104EVM-K, is a combination of two boards the EVM and a PDK to allow operation with personal computers. The TLV320AIC3104EVM is an EVM manufactured modular EVM form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The EVM allows for direct evaluation of the TLV320AIC3104 device, a low power stereo audio codec
主要特色
-
CODEC Resolution32 Bit
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
24AA64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24AA64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TLV320AIC3104IRHBT | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R | 买入 | |
|
|
TLV320AIC3104IRHBR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R | 买入 | |