TLC59116EVM-390 features the TLC59116, which is an I2C bus-controlled, 16-channel, constant-current LED driver
使用 Texas Instruments 的 TLC59116FPWR 的参考设计
Image
1 / 3
依据最终产品
- Color Mix Flashlight
- Color Television
说明
- TLC59116EVM-390 features the TLC59116, which is an I2C bus-controlled, 16-channel, constant-current LED driver. TLC59116 is an I2C bus-controlled, 16-channel LED driver that is optimized for red/green/blue/amber (RGBA) color mixing and backlight application for amusement products. Each LED output has its own 8-bit resolution (256 steps), fixed-frequency, individual PWM controller that operates at 97 kHz, with a duty cycle that is adjustable from 0% to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190 Hz and an adjustable frequency between 24 Hz to once every 10.73 seconds, with a duty cycle that is adjustable from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value
主要特色
-
Input Voltage3.3 V
-
Number of Derived Elements16
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4533KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R | 买入 | |