TISP821XMD-DEMO, TISP821xMD Evaluation Board based on Dual VBATT Protection for GR-1089-CORE
使用 Bourns 的 TISP8211MDR 的参考设计
Image
1 / 2
依据最终产品
- SLIC Line Card
说明
- TISP821XMD-DEMO, TISP821xMD evaluation board is a two-port protection board combining the protection components to provide a simple method to test the protection components against GR-1089-CORE, issue 3 requirements. The test board also provides a simple method to allow the dual voltage ringing SLIC such as the Legerity Le79252 and Infineon PEB4265 circuits to be easily tested before layout is done with the circuit protection components. The TISP821xMD are buffered gated battery tracking overvoltage thyristor protectors that are ideal for protecting +VBATT and -VBATT SLIC applications to a maximum of ±110 V
主要特色
-
Protection TypeOvervoltage
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TISP8211MDR-S | Bourns | Thyristor Surge Protection Devices - TSPDs | Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R | 买入 | |