TIPD103, Bridge Tied Load (BTL) V-I Converter, 0.5-4.5V to +/-2A
使用 Texas Instruments 的 OPA569AIDWP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Hydraulic Valve
- Opticals
- Sensor and Transducer
- Servo Motor
- Thermoelectric Cooler
说明
- TIPD103, is a bidirectional current source that can be used to drive floating loads, specifically thermo-electric coolers (TECs) from a single-ended source. The circuit makes use of an internal output current monitor circuit (IMON), which is a special feature of the OPA569 power amplifier. The V-I transfer function is accomplished by using the IMON current as the feedback for the first amplifier. This enables the user to create an input signal that cancels the IMON current to achieve a well regulated output current. The second amplifier inverts the output of the first amp to achieve the bridge tied load (BTL) operation, doubling the voltage swing and slew rate across the load, allowing for bidirectional operation and good voltage swing on the single-ended power supply
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (17)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
REF5025AQDRQ1 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC T/R | 买入 | |
|
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 买入 | |
|
|
REF5025MDTEP | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 买入 | |
|
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
REF5025SKGD2 | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 12-Pin Bare Die Tube | 买入 | |
|
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 买入 | |
|
|
REF5025IDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 买入 | |
|
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 买入 | |
|
|
REF5025SHKQ | Texas Instruments | Voltage References | V-Ref Precision 2.5V 7mA 8-Pin CFPAK Tube | 买入 | |