TIDM-THREEPHASESOM, Three-Phase Electric Meter System on Module Reference Design
使用 Texas Instruments 的 MSP430F47197IPZ 的参考设计
Image
1 / 2
相关文件
- Three-Phase Electric Meter System on Module CAD Design Files
- Three-Phase Electric Meter System on Module Gerber Design Files
- Three-Phase Electric Meter System on Module Bill of Materials (BOM)
- Three-Phase Electric Meter System on Module Software Design Files
- Three-Phase Electric Meter System on Module Schematic
依据最终产品
- E-Power Meter
- Gas and Water Meter
- Gas Meter
- Heat Meter
- Power Quality Meter
说明
- TIDM-THREEPHASESOM, reference design implements a three-phase electric meter system using a System on Module (SoM). It has been designed to meet the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters. The SoM is designed to be a plug-in card to a larger motherboard through a standard connector. The SoM is compatible with the Smart Meter Board (SMB) 2.5 and 3.0. The SoM is suitable for developers of smart e-meters and distribution automation equipment that require multi-phase energy measurement
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F47197IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |