TIDM-SINGLEPHASESOM, Single-Phase E-Meter System on Module (SoM) Reference Design
使用 Texas Instruments 的 MSP430AFE253IPW 的参考设计
Image
1 / 2
依据最终产品
- Smart Electric Meter
说明
- TIDM-SINGLEPHASESOM, Single-Phase E-Meter System on Module (SoM). The design implements a highly accurate single-phase electric meter system using the MSP430AFE253 analog front end. It meets the requirements for ANSI C12.20 and IEC-62053 Class 0.2 meters. The System on Module (SoM) is designed to be a plug-in card to a larger motherboard through a standard connector. The SoM is compatible with the Smart Meter Board 3.0. The MSP430AFE2xx SoM is suitable for developers of smart e-meters and Distribution Automation equipment that require highly accurate energy measurement
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430AFE253IPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP T/R | 买入 | |
|
|
MSP430AFE253IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 24-Pin TSSOP Tube | 买入 | |