TIDM-SINGLEPHASEMETER-FE4272, Single-Phase Energy Meter with CPU-Independent Metrology Engine
使用 Texas Instruments 的 MSP430FE4272IPM 的参考设计
Image
1 / 5
依据最终产品
- E-Power Meter
- Power Quality Meter
说明
- TIDM-SINGLEPHASEMETER-FE4272, Single-Phase Energy Meter with CPU-Independent Metrology Engine. This single-chip electric meter solution implements a single-phase e-meter utilizing the MSP430FE4272 SoC and TPS77033 LDO regulator. It utilizes the CPU-independent ESP430 Metrology Engine to perform all of the required e-meter calculations with no impact on the main MCU core. This allows the developer to add other functions into the SoC, reducing overall e-meter BOM cost. With this tool developers can quickly determine that the FE4272 e-meter SoC fits the requirements for their low-cost smart e-meter
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS77030DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS77030DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
MSP430FE4272IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |