TIDM-NFC-WATERMTR, Zero Standby Power NFC for Flow Meter Designs Reference Design
使用 Texas Instruments 的 MSP430FR6989IPZ 的参考设计
Image
1 / 9
依据最终产品
- Flow Meter
- Gas Meter
- Heat Meter
说明
- TIDM-NFC-WATERMTR, Zero Standby Power NFC for Flow Meter Designs Reference Design. This Design demonstrates adding Near Field Communications (NFC) capability to flow meters. The NFC Interface Transponder provides data exchange capability between flow meters and NFC readers and is compliant to ISO14443B. The transponder used in this design consumes no power while waiting to be energized by a RF field generated by the NFC reader. In addition, this design can be powered by harvesting the energy from the RF field generated by the NFC readers. These two approaches minimize the power consumption impact to the flow meters
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TUSB2046BIRHBR | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 买入 | |
|
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
|
MSP430F5528IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 买入 | |
|
|
RF430CL330HCPWR | Texas Instruments | NFC/RFID Tags and Transponders | NFC/RFID Tag and Transponder 13560kHz 14-Pin TSSOP T/R | 买入 | |
|
|
MSP430FR6989IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |