TIDM-NFC-EZ430-MODULE, NFC EZ430 Reader Module Reference Design
使用 Texas Instruments 的 TRF7970ARHB 的参考设计
Image
1 / 3
依据最终产品
- Bluetooth
- Handsets
- Tablet
- Wireless
说明
- TIDM-NFC-EZ430-MODULE, NFC EZ430 Reader Module Reference Design provides a complete hardware and firmware example for a Near Field Communication (NFC) Module. The Module uses eZ430 UART connection for simple interfacing. The firmware example demonstrates NFC Reader/Writer functionality by reading ISO15693, ISO14443A, ISO14443B and Felicia tags. Unlike some evaluation modules, this NFC module was designed specifically easy integration into existing applications. This reduces the resource demand on the developers while still supporting full functionality
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430G2553IRHB32T | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |
|
|
MSP430G2553IRHB32R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R | 买入 | |
|
|
TRF7970ARHBT | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 买入 | |
|
|
TRF7970ARHBR | Texas Instruments | NFC/RFID Readers and Writers | NFC/RFID Read/Write 13.56MHz 32-Pin VQFN EP T/R | 买入 | |