TIDM-FLOWESI-ETRACE, Code Generation and Optimization With FlowESI GUI and Energy Trace Reference Design
使用 Texas Instruments 的 MSP430FR6989IPZ 的参考设计
Image
1 / 6
相关文件
- Code Generation and Optimization With FlowESI GUI and EnergyTrace Layer Plots
- Code Generation and Optimization With FlowESI GUI and EnergyTrace Gerber Files
- Code Generation and Optimization With FlowESI GUI and EnergyTrace Schematic
- Code Generation and Optimization With FlowESI GUI and EnergyTrace BOM
依据最终产品
- Flow Meter
- Gas Meter
- Heat Meter
说明
- TIDM-FLOWESI-ETRACE, Code Generation and Optimization With FlowESI GUI and Energy Trace Reference Design. When designing battery-powered applications, ultra-low power consumption is the key factor in extending the lifetime of a system. Long-running designs must not waste the energy they are provided. Despite choosing appropriate low-power hardware components, firmware also takes an important role to reduce power consumption. This design highlights the usage of FlowESI GUI and the Energy Trace technology to help developers to design and optimize ultra-low-power applications on the EVM430-FR6989
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TS5A21366RSER | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin UQFN T/R | 买入 | |
|
|
MSP430F5528IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R | 买入 | |
|
|
TUSB2046BIRHBR | Texas Instruments | USB Interface ICs | Low Speed/Full Speed USB Hub Controller USB 2.0 3.3V T/R 32-Pin VQFN EP | 买入 | |
|
|
TPS62237DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3.3V 0.5A 6-Pin USON T/R | 买入 | |
|
|
MSP430G2452IRSA16R | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R | 买入 | |
|
|
MSP430FR6989IPZ | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |