TIDEP0038, Vision Analytics OMAPL-138-based Hardware/Software Reference Design
使用 Texas Instruments 的 TFP410PAP 的参考设计
Image
1 / 14
相关文件
- TIDEP0038 Assembly Drawing (Industrial Camera Expansion)
- TIDEP0038 Assembly Drawing (L138 Industrial IO)
- TIDEP0038 BOM
- TIDEP0038 CAD Files (L138 Industrial IO)
- TIDEP0038 Schematic (L138 Industrial IO)
- TIDEP0038 Schematic (Industrial Camera Expansion)
- TIDEP0038 CAD Files (Industrial Camera Expansion)
依据最终产品
- Digital Camera
- Machine Vision
说明
- TIDEP0038, Vision Analytics OMAPL-138-based Hardware/Software Reference Design. Vision analytics is a critical function for many industrial automated applications including machine vision, inspection automation, surveillance and image processing. This hardware/software design kit is optimized for vision analytic based applications and provides the all of hardware design elements, along with the C, C++ based foundational software to get the reference design up and running quickly, yet with the flexibility for the developer to focus on adding differentiated application algorithms and features
主要特色
-
Embedded System TypeSoC
-
Core ProcessorARM9
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 买入 | |
|
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
|
TLV803SDBZR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 买入 | |
|
|
TPS5430DDA | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 买入 | |
|
|
ECS-250-18-5PX-F-TR | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
|
KMR221GLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 买入 | |
|
|
MCP2515-I/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | 买入 | |
|
|
TPS2041BDBVR | Texas Instruments | USB Power Switches | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-23 T/R | 买入 | |
|
|
ABLS-20.000MHZ-L4Q-T | Abracon | Crystals | Crystal 20MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
TPS5430DDA-845524201 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 3A 8-Pin HSOIC EP Tube | 买入 | |
|
|
DSD1791DB | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 24-bit 28-Pin SSOP Tube | 买入 | |
|
|
TLK100PHP | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin HTQFP EP Tray | 买入 | |