TIDA-00890, USB Type-A Plug to USB Type-C Receptacle SuperSpeed MUX With DFP Controller Reference Design
使用 Texas Instruments 的 TUSB211RWBR 的参考设计
Image
1 / 2
说明
- TIDA-00890, USB Type-A Plug to USB Type-C Receptacle SuperSpeed MUX With DFP Controller Reference Design. The TIDA-00890 Dongle is designed to evaluate HD3SS3220 devices for DFP implementations. This reference design can also be used as a hardware reference design for any implementation using the HD3SS3220 with a USB-C connector. The layout files can be used as a guideline to implement the TUSB321A HD3SS3220 with illustrations of the routing/placement rules. The reference design includes on-board USB Type-A plug to connect to legacy USB systems
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62082DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Synchronous Step Down Single-Out 3.3V 1.2A 8-Pin WSON EP T/R | 买入 | |
|
|
TPS25910RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive Voltage 16-Pin VQFN EP T/R | 买入 | |
|
|
HD3SS3220RNHR | Texas Instruments | USB Interface ICs | Super Speed Type-C DRP Port Controller USB 3.1 3.3V/5V T/R 30-Pin WQFN EP | 买入 | |