TIDA-00838, Heat Cost Allocator with wM-Bus at 868 MHz Reference Design
使用 Texas Instruments 的 CC1310F128RGZ 的参考设计
Image
1 / 6
依据最终产品
- Communications Infrastructure
- Gas and Water Meter
- IoT Applications
- Smart Grid
说明
- TIDA-00838, Heat Cost Allocator with wM-Bus at 868 MHz Reference Design. The TIDA-00838 reference design implements a heat cost allocator system following the EN834 standard with the two-sensor measurement method. The solution achieves better than 0.5 degrees Celsius accuracy across a range of +20 to +85 degree Celsius. Two analog temperature sensors are available as matched pairs to eliminate the need for calibration during manufacturing and lowering OEM system cost. Wireless MCU offers wM-Bus support for ST and C-modes (Meter device) at 868MHz and controls the two temperature sensors
主要特色
-
Operating Frequency868 MHz
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
Q13FC1350000412 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 12.5PF +/-20PPM | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | 买入 | |
|
|
FC-135 32.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
TPS62730DRY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MSP430FR4133IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
WPR-FC13532.7680KA-A3 | Seiko Epson Corporation | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
TPS62730DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
CC1310F128RGZR | Texas Instruments | Combo Wireless Modules | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R | 买入 | |
|
|
CC1310F128RGZT | Texas Instruments | Combo Wireless Modules | WLAN+BT+ZigBee Module 48-Pin VQFN EP T/R | 买入 | |