TIDA-00785, Isolated GaN Driver Reference Design
使用 Texas Instruments 的 SN6501DBVR 的参考设计
Image
1 / 5
依据最终产品
- Compact SMPS
- Motor Control
- Solar Power Inverter
- Synchronous Rectification
- UPS Power Supply
说明
- TIDA-00785, Isolated GaN Driver Reference Design. This reference design consists of a reinforced dual channel digital isolator, a GaN gate driver and isolated power supplies. This compact reference design is intended to control GaN in power supplies, DC to DC converters, synchronous rectification, solar inverters and motor control. An open-loop push-pull topology based power supply for gate drivers provides flexibility in PCB routing. The push pull transformer driver used in the TIDA-00785 operates at 300 kHz, which helps in reducing the size of the isolation transformer, leading to a compact power supply solution
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC27611DRVT | Texas Instruments | Gate and Power Drivers | Driver 8A 2-OUT High Speed Inv/Non-Inv 6-Pin WSON EP T/R | 买入 | |
|
|
ISO7821FDWR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 100Mbps 16-Pin SOIC T/R | 买入 | |
|
|
UCC27611DRVR | Texas Instruments | Gate and Power Drivers | Driver 8A 2-OUT High Speed Inv/Non-Inv 6-Pin WSON EP T/R | 买入 | |
|
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | 买入 | |