TIDA-00688, 1W Isolated Power Supply with Planar Transformer Reference Design
使用 Texas Instruments 的 LM5017SDX/NOPB 的参考设计
Image
1 / 4
依据最终产品
- Analog I/O Modules
- Industrial Programmable Logic Controllers (PLCs)
- Robotics
说明
- TIDA-00688, 1W Isolated Power Supply with Planar Transformer Reference Design. Isolated power supply is a main requirement in every industrial application where modules are connected to PLCs. Often times, for those PLC modules there is only limited space available, making the inclusion of large isolation transformers more difficult. TIDA-00688 provides isolated ±15V and 5V outputs in a very thin form factor with only 2.2mm height on each side of the PCB. This is achieved by integrating the transformer directly into the PCB. Furthermore, the design can be operated off a wide input voltage range of 14V - 36V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage14 to 36 V
-
Output Voltage-15|5|15 V
-
Output Current30@-15V|30@15|40@5 A
-
Output Power1 W
-
Efficiency76.9 %
-
TopologyFly-Buck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS62175DQCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 1V to 6V 0.5A 10-Pin WSON EP T/R | 买入 | |
|
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 买入 | |
|
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 买入 | |