TIDA-00676, Power Solution for Battery Operated Meters With 30-dBm wM-Bus at 169 MHz Reference Design
使用 Texas Instruments 的 TPS62740DSS 的参考设计
Image
1 / 4
依据最终产品
- Electricity Meter
- Energy
- Gas and Water Meter
- PRIME Data Concentrator
- Smart Grid
说明
- TIDA-00676, Power Solution for Battery Operated Meters With 30-dBm wM-Bus at 169 MHz Reference Design. This power management solution delivering 900mA @3.6V from various battery types for smart flow metering applications (residential gas and water meters). TIDA-00676 includes an ETSI Cat. 1 receiver capable RF subsystem for wM-Bus @ 169 MHz with up to +30 dBm transmit power meets all technical requirements for 169MHz RF links in Italy and France. Power management and RF sub-systems can be equally well used in data collectors and other end nodes (E-meter or In-Home Display) with wM-Bus@ 169 MHz links
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage3.6 V
-
Output Current0.8 A
-
Output Power2.88 W
-
TopologyBuck- Integrated Switch
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61030RSAR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1A 16-Pin VQFN EP T/R | 买入 | |
|
|
TPS62740DSSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R | 买入 | |
|
|
TPS62740DSST | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R | 买入 | |