TIDA-00643, 4.4V to 30V, 15A High performance Brushless DC Drone Propeller Controller Reference Design
使用 Texas Instruments 的 DRV8305NPHPR 的参考设计
Image
1 / 5
依据最终产品
- FAN Motor
- Pumps
- Remote Control
说明
- TIDA-00643, Reference Design is a 4.4 to 30 V brushless DC motor controller for high power drone, quadcopter, propeller, fan and pump applications. It uses the DRV8305 brushless DC motor gate driver, CSD17573Q5B 30V NexFET power MOSFETs, TPD4E05U06 TVS protection IC, C2000 motor control MCU and LMR16006 3.3V buck converter. It utilizes InstaSPIN-FOC for sensorless field oriented motor control and commands the motor speed through an external reference signal from a central controller. This design is focused on demonstrating a highly efficient and high power BLDC motor system
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMR16006XDDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A 6-Pin TSOT-23 T/R | 买入 | |
|
|
TMS320F28027FPTT | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 64KB Flash 3.3V 48-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
TMS320F28027FPTQ | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 64KB Flash 3.3V 48-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
DRV8305NPHPR | Texas Instruments | Motor Controller and Driver ICs | Brushless DC Gate Driver 48-Pin HTQFP EP T/R | 买入 | |