TIDA-00642, Foot Controller Reference Design using Analog Hall Sensor
使用 Texas Instruments 的 LMV612MA 的参考设计
Image
1 / 3
依据最终产品
- Industrial
- Position Sensor
说明
- TIDA-00642, Foot Controller Reference Design using Analog Hall Sensor. This reference design includes an analog Hall sensor and an Op-Amp circuit which can be used as position or angular sensing with the benefits of no contact and wearing, high stability and wide sensing range. Two configurations of magnet and Hall sensor are analysis. Adjustable offset and system gain are provided along with the Op-Amp circuit to achieve desired output bias and range
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DRV5053OAQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 买入 | |