TIDA-00583.1, 5V/1.6A /amp, 12V/10mA AC/DC Flyback PSU for E-meter Apps Optimized for Low AC Line Input Ref Design
使用 Texas Instruments 的 UCC28722DBV 的参考设计
Image
1 / 4
依据最终产品
- Consumer Electronics
- Smart Cameras
- Smart Phone
- Tablet
- White Goods
说明
- TIDA-00583.1, 5V/1.6A /amp, 12V/10mA AC/DC Flyback PSU for E-meter Apps Optimized for Low AC Line Input Ref Design. The TIDA-00583 design is a Flyback converter which can operate in very low AC line input (Minimum 45Vac) and provide a regulated, fully-isolated 5V@1.6A output for communication model of E-meter, as well as another low-power 12V non-isolated output. Featuring TIs UCC28722 PSR controller which provides accurate voltage and constant current regulation with primary-side feedback and bipolar power switch the design eliminates Optocoupler feedback circuits and reduces system cost
主要特色
-
Conversion TypeAC to DC
-
Input Voltage45 to 265 (AC) V
-
Output Voltage5 V
-
Output Current1.6 A
-
Output Power8 W
-
TopologyFlyback- DCM
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28722DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |
|
|
UCC28722DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 89kHz T/R 6-Pin SOT-23 | 买入 | |