TIDA-00582, 100-A Current Source Reference Design Using Two Power Modules in Parallel
使用 Texas Instruments 的 PTH08T250WAD 的参考设计
Image
1 / 2
依据最终产品
- Basestation
- Blade Server
- FPGA Solutions
说明
- TIDA-00582, 100-A Current Source Reference Design Using Two Power Modules in Parallel. A stand-alone, dual-phase power module like the PTH08T250W can supply up to 50 A of output load current. However, the PTH08T250W incorporates stackable controller feature that allows the outputs of multiple modules to be connected in parallel, thereby producing a reliable solution capable of supplying a load current of 100 A or more
主要特色
-
Conversion TypeDC to DC
-
Output Current50 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PTH08T250WAD | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.7V to 3.6V 50A 22-Pin DIP Module Tray | 买入 | |