TIDA-00534, Low Cost, Small Solution Size Power Management Reference Design for CC3200 SimpleLink Wi-Fi
使用 Texas Instruments 的 LP38692SD-3.3/NOPB 的参考设计
Image
1 / 3
依据最终产品
- Alarm System
- Barcode Scanner
- Consumer Electronics
- Home Appliances
- Industrial
- Scales
- Soundbar
- USB Wireless
- Wireless Headset
- Wireless Speaker
说明
- TIDA-00534, Low Cost, Small Solution Size Power Management Reference Design for CC3200 SimpleLink Wi-Fi. The TIDA-00534 reference design provides guideline and test data of a cost effective small size power solution to power the main 3.3V voltage rails of the CC3200 wireless MCU or any other noise sensitive system from a 5V voltage source
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency85 %
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP38692SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin WSON EP T/R | 买入 | |
|
|
LP38692SD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin WSON EP T/R | 买入 | |