TIDA-00485, Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
使用 Texas Instruments 的 CC3200MODR1M2AMOBR 的参考设计
Image
1 / 5
依据最终产品
- Air Compressor
- Building Automation
- HVAC
- Thermostat
说明
- TIDA-00485, Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design. The TIDA-00485 Design uses SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak
主要特色
-
Embedded System TypeMCU
-
Family NameCC3200
-
Core ProcessorARM Cortex-M4
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
|
SN65HVD72DR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R | 买入 | |
|
|
CC3200MODR1M2AMOBR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 16000Kbps 63-Pin LGA Module T/R | 买入 | |