TIDA-00483, Dual Sensor Measurement Using Single Current-Loop with FSK Modulation Reference Design
使用 Texas Instruments 的 HDC1000YPAR 的参考设计
Image
1 / 5
依据最终产品
- Building Automation
- Factory Automation
- Heating, Ventilation & Air Conditioning
说明
- TIDA-00483, Dual Sensor Measurement Using Single Current-Loop with FSK Modulation Reference Design. The TIDA-00483 reference design brings together several devices to create a subsystem capable of measuring the surrounding environment and communicating the temperature, humidity, and ambient light over a 4 to 20mA current loop. The small foot print of the design contains all sensors, filters and control circuitry to calculate and communicate the sensor data. The reference design is intended for process measurement applications in factory automation, field transmitters and building automation. The sensors, MCU and communication modules all run off power from the current loop, which requires less than 3.5mA to achieve. This power configuration allows the rest of the current to be dynamically adjustable for the 4 to 20mA loop communication protocol standard
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DAC161S997RGHR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Delta-Sigma 16-bit 16-Pin WQFN EP T/R | 买入 | |
|
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
NX3225GD-8M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
OPT3001DNPR | Texas Instruments | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R | 买入 | |
|
|
OPT3001DNPRQ1 | Texas Instruments | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R Automotive AEC-Q100 | 买入 | |
|
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
DAC161S997RGHT | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Delta-Sigma 16-bit 16-Pin WQFN EP T/R | 买入 | |