TIDA-00480, Automotive Hall Sensor Rotary Encoder Reference Design
使用 Texas Instruments 的 DRV5013ADQDBZRQ1 的参考设计
Image
1 / 2
依据最终产品
- Audio Dock
- AV Receiver
- Body Control Module and Gateway
- MP3 Player/Recorder
- Portable Media Player
- Stepper Motor
说明
- TIDA-00480, Automotive Hall Sensor Rotary Encoder Reference Design. This is an incremental rotary encoder that uses contactless magnetic sensing to detect rotational speed and direction. The two Hall Effect sensors measure the 66-pole ring magnet and output two signals in quadrature. This automotive-qualified solution is a low-cost and far more reliable alternative to conventional mechanical contact-based encoders, as it uses solid-state sensing that is immune to physical wear, dirt, corrosion and RF noise
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
CD4511BPWR | Texas Instruments | Decoders and Demuxes | Latch/Decoder/Driver Single 4-to-7 16-Pin TSSOP T/R | 买入 | |
|
|
TPS61097A-33DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R | 买入 | |
|
|
MSP430G2553IPW0RQ1 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin TSSOP T/R | 买入 | |
|
|
DRV5013ADQDBZRQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |