TIDA-00466, Noise-immune Capacitive Proximity Sensor System Reference Design
使用 Texas Instruments 的 FDC2214RGHR 的参考设计
Image
1 / 3
依据最终产品
- Battery Powered Instrument
- Consumer Electronics
- Control Panels
- Industrial
- Thermostat
说明
- TIDA-00466, Noise-immune Capacitive Proximity Sensor System Reference Design. The FDC2214 proximity and capacitive sensing design demonstrates the use of capacitive sensing technology to sense and detect the presence of various objects. The design is a complete hardware and firmware solution. The firmware processes the data from one proximity sensor and two capacitive touch buttons via the FDC2214 to determine whether an object is in the intended sensing area. Dedicated colored LEDs light up once the device detects a target in close proximity to the board or detects a press on the buttons. The design is powered by one AA-battery
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS61029DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R | 买入 | |
|
|
CL-SB-12B-01T | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.2A 12VDC Gull Wing SMD T/R | 买入 | |
|
|
MSP430FR5969IRGZR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R | 买入 | |
|
|
FDC2214RGHR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 3.6V 2.1mA I2C Interface 16-Pin WQFN EP T/R | 买入 | |