TIDA-00448, Flexible High Current IGBT Gate Driver with Reinforced Digital Isolator Reference Design
使用 Texas Instruments 的 TPS51604DSG 的参考设计
Image
1 / 3
依据最终产品
- AC Drives
- Power Supplies
- Servo Drives
- Solar Power Inverter
说明
- TIDA-00448, Flexible High Current IGBT Gate Driver with Reinforced Digital Isolator Reference Design. The TIDA-00448 reference design is an isolated IGBT gate driver with bipolar gate voltages intended for driving high power IGBT requiring high peak gate current up to 40A. NexFET power blocks which scales in this range, with same package, enables single design to be used for multiple drive platforms with different power ratings. A Digital isolator is used to achieve reinforced isolation with transient surge rating of 8kV and 50kV CMTI. The design incorporates DESAT protection using a fast transient response comparator. The DESAT detection threshold and the soft turn-off time are configurable. The design can interface with PWMs from 3.3V and 5V MCUs along with fault, reset and UVLO feedbacks
主要特色
-
Input Voltage600 (AC) V
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
CSD87353Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |
|
|
ISO7842DWR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 100Mbps Medical 16-Pin SOIC T/R | 买入 | |
|
|
TPS3700DDCR | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R | 买入 | |
|
|
TLV3201AIDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV3201AIDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS3700DDCR2 | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R | 买入 | |
|
|
TPS3700DDCT | Texas Instruments | Supervisory Circuits | Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R | 买入 | |
|
|
TPS51604DSGR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin WSON EP T/R | 买入 | |
|
|
TPS51604DSGT | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin WSON EP T/R | 买入 | |