TIDA-00349, Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
使用 Texas Instruments 的 TPS60402DBV 的参考设计
Image
1 / 3
依据最终产品
- Industrial Process Measurement and Control
- Transmitter
说明
- TIDA-00349, Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design. The TIDA-00349 Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for Optocouplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.2 V
-
Output Voltage5 V
-
Output Current0.01 A
-
Output Power0.05 W
-
Efficiency86 %
-
TopologyHalf Bridge- Hard Switched
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS60402DBVTG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS60402DBVR | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS60402DBVRG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS60402DBVT | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |