TIDA-00333, Dual Isolated Half-Duplex RS-485 Repeater Reference Design
使用 Texas Instruments 的 ISO3082DW 的参考设计
Image
1 / 2
依据最终产品
- Industrial
说明
- TIDA-00333, Dual Isolated Half-Duplex RS-485 Repeater Reference Design. This reference design demonstrates a dual isolated, half-duplex repeater with data rate independent flow-control for long-haul RS-485 networks suitable for industrial applications. The design provides transient protection protecting the signal path against ESD, EFT, and surge transients specified in the IEC 61000 family of transient immunity standards
主要特色
-
Interface StandardsRS-485
-
Data Rate0.1 Mbps
-
FunctionsLine Transmitter/Receiver
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | 买入 | |
|
|
TPS76350DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |