TIDA-00318, Qi (WPC) Compliant Wireless Charger Reference Design for Low Power Wearable Applications
使用 Texas Instruments 的 BQ51003YF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- ECG Electrocardiogram
- Medical Meter
- Patient Monitoring
说明
- TIDA-00318, Qi (WPC) Compliant Wireless Charger Reference Design for Low Power Wearable Applications. This design TIDA-00318 is suitable for low power wearable device including a Qi compliant wireless receiver (bq51003) and ultra low current 1 cell Li-ion linear charger (bq25100). It features an ultra small size (5x15mm2), capable of low charging currents down to 10 mA and up to 250 MA with support of termination currents as low as 1m A. Current design is designed for 135 mA charge current application
主要特色
-
Battery TypeLithium-Ion
-
Number of Battery Cells1
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ25100YFPR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 250mA 4.2V 6-Pin DSBGA T/R | 买入 | |
|
|
BQ25100YFPT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 250mA 4.2V 6-Pin DSBGA T/R | 买入 | |
|
|
BQ51003YFPT | Texas Instruments | Wireless Charging ICs | 2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA | 买入 | |
|
|
BQ51003YFPR | Texas Instruments | Wireless Charging ICs | 2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA | 买入 | |