TIDA-00284, Current Controlled Driver for 230V AC Solenoids Reference Design
使用 Texas Instruments 的 DRV110APWR 的参考设计
Image
1 / 4
依据最终产品
- Hydraulic Valve
- Industrial Automation HMI
- Solenoid Injection
说明
- TIDA-00284, Current Controlled Driver for 230V AC Solenoids Reference Design. TIDA-00284 proposes to integrate current control and plunger movement detection into an AC solenoid coil. This reference design provides a solution to control the solenoid current using a PWM-based controller along with a Hall sensor to detect plunger movement and switch from peak current to hold current mode Various applications in the field of industrial automation and material processing will benefit from up-to 70% reduced power consumption, accelerated process time, greatly simplified usage and enhanced monitoring capabilities
主要特色
-
Conversion TypeAC to DC
-
Input Voltage230 (AC) V
-
Output Voltage10 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DRV110APWR | Texas Instruments | Motor Controller and Driver ICs | Motor Driver 14-Pin TSSOP T/R | 买入 | |