TIDA-00245, Data Isolation for Loop Powered Applications Reference Design
使用 Texas Instruments 的 MSP430FR5969IRGZ 的参考设计
Image
1 / 5
相关文件
- Data Isolation for Loop Powered Applications PCB Layout
- Data Isolation for Loop Powered Applications CAD Files
- Data Isolation for Loop-Powered Applications Bill of Materials
- Data Isolation for Loop Powered Applications Assembly Drawings
- Data Isolation for Loop Powered Applications Gerber Files
- Data Isolation for Loop-Powered Applications Schematic
依据最终产品
- Actuator Driver
- Building Automation
- Data Logger
- Factory Automation
- Process Control
- Sensor and Transducer
说明
- TIDA-00245, Data Isolation for Loop Powered Applications Reference Design. The focus of this design is the bidirectional communication across an isolation for loop powered applications. The challenge of such a solution is first of all the limited size within sensor transmitters and in case of a loop powered system the overall current consumption
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MS3V-T1R 32.768KHZ 9.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 12.5PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 12.5PF +/-20PPM | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | 买入 | |
|
|
MS3V-T1R 32.768KHZ 7.0PF 20PPM TA QC AU | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 65000Ohm 2-Pin SMD T/R | 买入 | |