TIDA-00244, Hall-Effect Proximity Sensor with PNP or NPN Output Reference Design
使用 Texas Instruments 的 DRV5013ADQDBZ 的参考设计
Image
1 / 3
依据最终产品
- Portable
- Wireless Sensor
说明
- TIDA-00244, Hall-Effect Proximity Sensor with PNP or NPN Output Reference Design. This Design offers a rapid prototyping platform for SIO sensor transmitter. Thanks to its modular design, different options can be tried for controlling the SIO interface while also allowing easy upgrade to IO-Link proximity sensing (with IO-Link stack from TMG). TIDA-00244 comes by default with a integrated hall-sensor, a switch and LED for status indications. All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN65HVD101RGBT | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |
|
MSP430FR5738IRGET | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
MSP430FR5738IRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
SN65HVD101RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |
|
DRV5013ADQDBZR | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R | 买入 | |
|
DRV5013ADQDBZRQ1 | Texas Instruments | Hall Effect Sensors | Hall Effect Sensor Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 |