TIDA-00200, 120V AC Input 200W Interleaved Flyback for Battery Charging Applications
使用 Texas Instruments 的 LM5032MTC/NOPB 的参考设计
Image
1 / 3
依据最终产品
- Battery Charger
- Brushing Machine
- Motion Motor Control
说明
- TIDA-00200, 120V AC Input 200W Interleaved Flyback for Battery Charging Applications. The Design TIDA-00200 proposes an interleaved flyback topology for battery charger applications that require an output power level of 200W with a minimized bill of material. Besides the actual electronic components the efforts for cooling are a major contributor to the overall design cost. By taking advantage of the LM5032 High Voltage Dual Interleaved Current Mode Controller the design accomplishes great efficiency of 90% at full load and at the same time spreads out the heat for greatly reduced cooling efforts
主要特色
-
Conversion TypeAC to DC
-
Input Voltage100 to 120 (AC) V
-
Output Voltage21 V
-
Output Current9.5 A
-
Output Power200 W
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431ACDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |