TIDA-00193, RS-485 Interface with Integrated 1.8V Level-Shift Capability
使用 Texas Instruments 的 SN65HVD01DRC 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Telecom Infrastructure
说明
- TIDA-00193, RS-485 Interface with Integrated 1.8V Level-Shift Capability. This circuit demonstrates the implementation of a low power, RS-485 transceiver with selectable data rate and flexible I/O logic levels. A dual-output LDO allows for operation with either 1.8V or 3.3V interface logic levels. A slew rate selection pin allows for driver slew rate control, enabling low-speed data transmission (250 kbps) over long distances, or high-speed data transmission (20 Mbps) over shorter bus lengths
主要特色
-
Interface StandardsRS-485
-
Isolated Voltage4|16 KV
-
Data Rate0.25|20 Mbps
-
Input Voltage3.3 V
-
FunctionsLine Transmitter/Receiver
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV7103318DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.2A/0.2A 6-Pin WSON T/R | 买入 | |
|
|
TLV7103318DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.2A/0.2A 6-Pin WSON T/R | 买入 | |
|
|
SN65HVD01DRCR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin VSON EP T/R | 买入 | |
|
|
SN65HVD01DRCT | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 10-Pin VSON EP T/R | 买入 | |