TIDA-00191, Using the PGA117AIPW SP Amplifier, Analog Front End for Motor Electronic Overload Relays with Enhanced Current Range
使用 Texas Instruments 的 PGA117AIPW 的参考设计
Image
1 / 8
依据最终产品
- AC Motor
- Induction Motor
- Industrial
- Motion Motor Control
说明
- TIDA-00191, Analog Front End for Motor Electronic Overload Relays with Enhanced Current Range. This reference design is the analog front end (AFE) for an electronic overload relay, used for monitoring and protecting motors from overcurrent or undercurrent events. It is an ideal tool for developers creating overload relays for sensitive AC motors in industrial applications. This programmable gain amplifier (PGA) based analog front end is intended to be an easy evaluation platform for an accurate, industry-leading 10:1 full load ampere (FLA) range and is repeatable over a -10 to +70C temperature range
主要特色
-
Supply Voltage3.3|5 V
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
|
TPS55010RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R | 买入 | |
|
|
TPS55010RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R | 买入 | |
|
|
LM4041BIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4041BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4041BIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LM4041BIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TPS7A6533QKVURQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin(2+Tab) TO-252 T/R Automotive AEC-Q100 | 买入 | |
|
|
LM5017MRE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP T/R | 买入 | |
|
|
PGA117AIPW | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP Tube | 买入 | |